e200z0h SPC57 S Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-eTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z0h SPC57 S Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-eTQFP (10x10)
64-TQFP Pad

SPC570S40E1CEFAR

DigiKey Part Number
SPC570S40E1CEFAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC570S40E1CEFAR
Description
IC MCU 32BIT 256KB FLASH 64ETQFP
Customer Reference
Detailed Description
e200z0h SPC57 S Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-eTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SPC570S40E1CEFAR Models
Product Attributes
Filter Similar Products
Category
EEPROM Size
32K x 8
Mfr
RAM Size
32K x 8
Series
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Data Converters
A/D 16x12b
Part Status
Obsolete
Oscillator Type
External
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Core Processor
e200z0h
Grade
Automotive
Core Size
32-Bit
Qualification
AEC-Q100
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
CANbus, LINbus, SPI, UART/USART
Supplier Device Package
64-eTQFP (10x10)
Peripherals
DMA, POR, WDT
Package / Case
64-TQFP Exposed Pad
Program Memory Size
Base Product Number
Program Memory Type
FLASH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types