
SPC56EL70L5CBFR | |
|---|---|
DigiKey Part Number | 497-13568-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC56EL70L5CBFR |
Description | IC MCU 32BIT 2MB FLASH 144LQFP |
Customer Reference | |
Detailed Description | e200z4d SPC56xL Microcontroller IC 32-Bit Dual-Core 120MHz 2MB (2M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | SPC56EL70L5CBFR Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 192K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.63V |
Packaging Tape & Reel (TR) | Data Converters A/D 32x12b |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor e200z4d | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, LINbus, SCI, SPI, UART/USART | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 96 | Base Product Number |
Program Memory Size |


