


SPC56EL60L5CCOSY | |
|---|---|
DigiKey Part Number | SPC56EL60L5CCOSY-ND |
Manufacturer | |
Manufacturer Product Number | SPC56EL60L5CCOSY |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z4d SPC56xL Microcontroller IC 32-Bit Dual-Core 80MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | SPC56EL60L5CCOSY Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 128K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.63V |
Packaging Tray | Data Converters A/D 32x12b SAR |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor e200z4d | Grade Automotive |
Core Size 32-Bit Dual-Core | Qualification AEC-Q100 |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, LINbus, SCI, SPI, UART/USART | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 96 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 8,21222 € | 2.956,40 € |
| Unit Price without VAT: | 8,21222 € |
|---|---|
| Unit Price with VAT: | 9,77254 € |






