Direct
Direct
Direct
Similar
Similar

SPC56EL60L5CBFSR | |
|---|---|
DigiKey Part Number | SPC56EL60L5CBFSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC56EL60L5CBFSR |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z4d SPC56xL Microcontroller IC 32-Bit Dual-Core 120MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | SPC56EL60L5CBFSR Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 128K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.63V |
Packaging Tape & Reel (TR) | Data Converters A/D 32x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor e200z4d | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, LINbus, SCI, SPI, UART/USART | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 96 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC5643LF2MLQ1 | NXP USA Inc. | 145 | 568-13551-ND | 24,54000 € | Direct |
| SPC5643LFF2MLQ1 | NXP USA Inc. | 0 | 568-14365-ND | 18,99067 € | Direct |
| SPC5643LFF2MLQ1R | NXP USA Inc. | 0 | SPC5643LFF2MLQ1R-ND | 19,42250 € | Direct |
| SPC5643LF2MLQ8 | NXP USA Inc. | 0 | SPC5643LF2MLQ8-ND | 16,00347 € | Similar |
| SPC5643LF2MLQ8R | NXP USA Inc. | 0 | SPC5643LF2MLQ8R-ND | 16,44734 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,40668 € | 4.703,34 € |
| Unit Price without VAT: | 9,40668 € |
|---|---|
| Unit Price with VAT: | 11,19395 € |



