Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPC56EC74L7C9ECY | |
|---|---|
DigiKey Part Number | SPC56EC74L7C9ECY-ND |
Manufacturer | |
Manufacturer Product Number | SPC56EC74L7C9ECY |
Description | IC MCU 32BIT 1.5MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z0h, e200z4d SPC56 Microcontroller IC 32-Bit Dual-Core 80MHz/120MHz 1.5MB (1.5M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | SPC56EC74L7C9ECY Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 192K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 27x10b, 5x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z0h, e200z4d | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 80MHz/120MHz | Qualification AEC-Q100 |
Connectivity CANbus, Ethernet, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, POR, PWM, WDT | Supplier Device Package 176-LQFP (24x24) |
Number of I/O 147 | Package / Case 176-LQFP |
Program Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC56EC70L7C800X | STMicroelectronics | 0 | SPC56EC70L7C800X-ND | 12,83920 € | Parametric Equivalent |
| SPC56EC70L7C800Y | STMicroelectronics | 0 | SPC56EC70L7C800Y-ND | 12,83923 € | Parametric Equivalent |
| SPC56EC70L7C9E0X | STMicroelectronics | 0 | SPC56EC70L7C9E0X-ND | 13,23104 € | Parametric Equivalent |
| SPC56EC74L7C800X | STMicroelectronics | 0 | SPC56EC74L7C800X-ND | 13,97554 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 15,34698 € | 6.138,79 € |
| Unit Price without VAT: | 15,34698 € |
|---|---|
| Unit Price with VAT: | 18,26291 € |






