


SPC56EC64L7B9E0X | |
|---|---|
DigiKey Part Number | SPC56EC64L7B9E0X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC56EC64L7B9E0X |
Description | IC MCU 32BIT 1.5MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z0h, e200z4d SPC56 Microcontroller IC 32-Bit Dual-Core 80MHz, 120MHz 1.5MB (1.5M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | SPC56EC64L7B9E0X Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 192K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 27x10b, 5x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z0h, e200z4d | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Grade Automotive |
Speed 80MHz, 120MHz | Qualification AEC-Q100 |
Connectivity CANbus, Ethernet, I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, POR, PWM, WDT | Supplier Device Package 176-LQFP (24x24) |
Number of I/O 147 | Package / Case 176-LQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,50406 € | 6.252,03 € |
| Unit Price without VAT: | 12,50406 € |
|---|---|
| Unit Price with VAT: | 14,87983 € |






