
SPC56AP60L5BEFAR | |
|---|---|
DigiKey Part Number | SPC56AP60L5BEFAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC56AP60L5BEFAR |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Customer Reference | |
Detailed Description | e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | SPC56AP60L5BEFAR Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 80K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 26x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z0h | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Grade Automotive |
Speed 64MHz | Qualification AEC-Q100 |
Connectivity CANbus, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, POR, PWM, WDT | Supplier Device Package 144-LQFP (20x20) |
Number of I/O 80 | Package / Case 144-LQFP |
Program Memory Size | Base Product Number |






