Parametric Equivalent
Parametric Equivalent

SPC56AP60L3BEFBY | |
|---|---|
DigiKey Part Number | SPC56AP60L3BEFBY-ND |
Manufacturer | |
Manufacturer Product Number | SPC56AP60L3BEFBY |
Description | IC MCU 32BIT 1MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SPC56AP60L3BEFBY Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 80K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z0h | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Grade Automotive |
Speed 64MHz | Qualification AEC-Q100 |
Connectivity CANbus, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, POR, PWM, WDT | Supplier Device Package 100-LQFP (14x14) |
Number of I/O 49 | Package / Case 100-LQFP |
Program Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC560P60L3BEABR | STMicroelectronics | 0 | SPC560P60L3BEABR-ND | 7,30336 € | Parametric Equivalent |
| SPC56AP60L3BEABY | STMicroelectronics | 0 | SPC56AP60L3BEABY-ND | 5,02002 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 5,74020 € | 3.099,71 € |
| Unit Price without VAT: | 5,74020 € |
|---|---|
| Unit Price with VAT: | 6,83084 € |








