e200z4d SPC56xL Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC564L70L3BCOSR

DigiKey Part Number
SPC564L70L3BCOSR-ND
Manufacturer
Manufacturer Product Number
SPC564L70L3BCOSR
Description
IC MCU 32BIT 2MB FLASH 100LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
e200z4d SPC56xL Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SPC564L70L3BCOSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
192K x 8
Series
Voltage - Supply (Vcc/Vdd)
3V ~ 3.63V
Packaging
Tray
Data Converters
A/D 32x12b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Core Processor
e200z4d
Grade
Automotive
Core Size
32-Bit
Qualification
AEC-Q100
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, LINbus, SCI, SPI, UART/USART
Supplier Device Package
100-LQFP (14x14)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
57
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.0009,36597 €9.365,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,36597 €
Unit Price with VAT:11,14550 €