e200z4d SPC56xL Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC564L60L5BCOQY

DigiKey Part Number
SPC564L60L5BCOQY-ND
Manufacturer
Manufacturer Product Number
SPC564L60L5BCOQY
Description
IC MCU 32BIT 1MB FLASH 144LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
e200z4d SPC56xL Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
128K x 8
Series
Voltage - Supply (Vcc/Vdd)
3V ~ 3.63V
Packaging
Tray
Data Converters
A/D 32x12b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Core Processor
e200z4d
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, LINbus, SCI, SPI, UART/USART
Supplier Device Package
144-LQFP (20x20)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
144-LQFP
Number of I/O
96
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3606,50353 €2.341,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,50353 €
Unit Price with VAT:7,73920 €