


SPC564L54L3CCFQR | |
|---|---|
DigiKey Part Number | SPC564L54L3CCFQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC564L54L3CCFQR |
Description | IC MCU 32BIT 768KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z4d SPC56xL Microcontroller IC 32-Bit 80MHz 768KB (768K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SPC564L54L3CCFQR Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 96K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.63V |
Packaging Tape & Reel (TR) | Data Converters A/D 32x12b SAR |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor e200z4d | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, LINbus, SCI, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 57 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,51143 € | 8.511,43 € |
| Unit Price without VAT: | 8,51143 € |
|---|---|
| Unit Price with VAT: | 10,12860 € |






