
SPC564L54L3BCFQY | |
|---|---|
DigiKey Part Number | SPC564L54L3BCFQY-ND |
Manufacturer | |
Manufacturer Product Number | SPC564L54L3BCFQY |
Description | IC MCU 32BIT 768KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z4d SPC56xL Microcontroller IC 32-Bit 120MHz 768KB (768K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SPC564L54L3BCFQY Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 96K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.63V |
Packaging Tray | Data Converters A/D 32x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor e200z4d | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, LINbus, SCI, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 57 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 8,15865 € | 4.405,67 € |
| Unit Price without VAT: | 8,15865 € |
|---|---|
| Unit Price with VAT: | 9,70879 € |






