Similar

SPC564B74L8C9E0X | |
|---|---|
DigiKey Part Number | SPC564B74L8C9E0X-ND |
Manufacturer | |
Manufacturer Product Number | SPC564B74L8C9E0X |
Description | IC MCU 32BIT 3MB FLASH 208LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z4d SPC56 Microcontroller IC 32-Bit 120MHz 3MB (3M x 8) FLASH 208-LQFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | SPC564B74L8C9E0X Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 192K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 33x10b, 10x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z4d | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 120MHz | Qualification AEC-Q100 |
Connectivity CANbus, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, POR, PWM, WDT | Supplier Device Package 208-LQFP (28x28) |
Number of I/O 177 | Package / Case 208-LQFP |
Program Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC5645BF0VLT1 | NXP USA Inc. | 0 | SPC5645BF0VLT1-ND | 37,56889 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 14,63651 € | 5.122,78 € |
| Unit Price without VAT: | 14,63651 € |
|---|---|
| Unit Price with VAT: | 17,41745 € |







