e200z4d SPC56 Microcontroller IC 32-Bit 120MHz 3MB (3M x 8) FLASH 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC564B74L7C9ECX

DigiKey Part Number
497-SPC564B74L7C9ECX-ND
Manufacturer
Manufacturer Product Number
SPC564B74L7C9ECX
Description
IC MCU 32BIT 3MB FLASH 176LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
e200z4d SPC56 Microcontroller IC 32-Bit 120MHz 3MB (3M x 8) FLASH 176-LQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
SPC564B74L7C9ECX Models
Product Attributes
Filter Similar Products
Category
EEPROM Size
64K x 8
Mfr
RAM Size
192K x 8
Series
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Packaging
Bulk
Data Converters
A/D 27x10b, 5x12b SAR
Part Status
Active
Oscillator Type
External, Internal
Core Processor
e200z4d
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
32-Bit
Grade
Automotive
Speed
120MHz
Qualification
AEC-Q100
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, POR, PWM, WDT
Supplier Device Package
176-LQFP (24x24)
Number of I/O
147
Package / Case
176-LQFP
Program Memory Size
Base Product Number
Program Memory Type
FLASH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50014,29220 €7.146,10 €
Manufacturers Standard Package
Unit Price without VAT:14,29220 €
Unit Price with VAT:17,00772 €