Similar

SPC564B74L7B9ECX | |
|---|---|
DigiKey Part Number | 497-SPC564B74L7B9ECXTR-ND - Tape & Reel (TR) 497-SPC564B74L7B9ECXCT-ND - Cut Tape (CT) 497-SPC564B74L7B9ECXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC564B74L7B9ECX |
Description | IC MCU 32BIT 3MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z4d SPC56 Microcontroller IC 32-Bit 120MHz 3MB (3M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 192K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 27x10b, 5x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z4d | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Grade Automotive |
Speed 120MHz | Qualification AEC-Q100 |
Connectivity CANbus, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, POR, PWM, WDT | Supplier Device Package 176-LQFP (24x24) |
Number of I/O 147 | Package / Case 176-LQFP |
Program Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC5645BF0VLU1 | NXP USA Inc. | 0 | SPC5645BF0VLU1-ND | 35,01995 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,71432 € | 6.857,16 € |
| Unit Price without VAT: | 13,71432 € |
|---|---|
| Unit Price with VAT: | 16,32004 € |







