Parametric Equivalent
Parametric Equivalent
Similar
Similar

SPC564B64L7C800X | |
|---|---|
DigiKey Part Number | SPC564B64L7C800X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC564B64L7C800X |
Description | IC MCU 32BIT 1.5MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z4d SPC56 Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | SPC564B64L7C800X Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 27x10b, 5x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z4d | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 120MHz | Qualification AEC-Q100 |
Connectivity CANbus, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, POR, PWM, WDT | Supplier Device Package 176-LQFP (24x24) |
Number of I/O 147 | Package / Case 176-LQFP |
Program Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC564B64L7C800Y | STMicroelectronics | 0 | SPC564B64L7C800Y-ND | 11,92493 € | Parametric Equivalent |
| SPC564B64L7C9E0X | STMicroelectronics | 0 | SPC564B64L7C9E0X-ND | 12,27758 € | Parametric Equivalent |
| SPC5644BAMLU8R | NXP USA Inc. | 0 | SPC5644BAMLU8R-ND | 27,94316 € | Similar |
| SPC5644BF0VLU1R | NXP USA Inc. | 0 | SPC5644BF0VLU1R-ND | 34,00674 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,92492 € | 5.962,46 € |
| Unit Price without VAT: | 11,92492 € |
|---|---|
| Unit Price with VAT: | 14,19065 € |








