Similar

SPC564A70L7COBY | |
|---|---|
DigiKey Part Number | SPC564A70L7COBY-ND |
Manufacturer | |
Manufacturer Product Number | SPC564A70L7COBY |
Description | IC MCU 32BIT 2MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z4 SPC56 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | SPC564A70L7COBY Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.14V ~ 1.32V |
Part Status Active | Data Converters A/D 34x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 176-LQFP (24x24) |
Connectivity CANbus, EBI/EMI, LINbus, SCI, SPI | Package / Case 176-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 150 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC5642AF2MLU1 | NXP USA Inc. | 0 | SPC5642AF2MLU1-ND | 26,98320 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 10,78883 € | 4.315,53 € |
| Unit Price without VAT: | 10,78883 € |
|---|---|
| Unit Price with VAT: | 12,83871 € |








