Similar

SPC564A70L7COBR | |
|---|---|
DigiKey Part Number | SPC564A70L7COBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC564A70L7COBR |
Description | IC MCU 32BIT 2MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z4 SPC56 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | SPC564A70L7COBR Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 128K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.14V ~ 1.32V |
Packaging Tape & Reel (TR) | Data Converters A/D 34x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor e200z4 | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, LINbus, SCI, SPI | Supplier Device Package 176-LQFP (24x24) |
Peripherals DMA, POR, PWM, WDT | Package / Case 176-LQFP |
Number of I/O 150 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC5642AF2MLU1 | NXP USA Inc. | 0 | SPC5642AF2MLU1-ND | 26,98320 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,78882 € | 5.394,41 € |
| Unit Price without VAT: | 10,78882 € |
|---|---|
| Unit Price with VAT: | 12,83870 € |








