
SPC563MKIT144S | |
|---|---|
DigiKey Part Number | 497-11632-ND |
Manufacturer | |
Manufacturer Product Number | SPC563MKIT144S |
Description | SPC563M EVAL BRD |
Customer Reference | |
Detailed Description | SPC563M - e200 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | e200 | |
Platform | - | |
Utilized IC / Part | SPC563M | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,24000 € | 699,24 € |
| Unit Price without VAT: | 699,24000 € |
|---|---|
| Unit Price with VAT: | 832,09560 € |

