
SPC563M64L5COAR | |
|---|---|
DigiKey Part Number | 497-11618-2-ND - Tape & Reel (TR) 497-11618-1-ND - Cut Tape (CT) 497-11618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC563M64L5COAR |
Description | IC MCU 32BIT 1.5MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z3 SPC56 Microcontroller IC 32-Bit 80MHz 1.5MB (1.5M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | SPC563M64L5COAR Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 94K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.14V ~ 1.32V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 32x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor e200z3 | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, LINbus, SCI, SPI, UART/USART | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 80 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,36000 € | 12,36 € |
| 10 | 9,75000 € | 97,50 € |
| 25 | 9,09760 € | 227,44 € |
| 100 | 8,38020 € | 838,02 € |
| 250 | 8,28932 € | 2.072,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,83200 € | 3.916,00 € |
| 1.000 | 7,66237 € | 7.662,37 € |
| Unit Price without VAT: | 12,36000 € |
|---|---|
| Unit Price with VAT: | 14,70840 € |







