
SPC563M64AVB176 | |
|---|---|
DigiKey Part Number | SPC563M64AVB176-ND |
Manufacturer | |
Manufacturer Product Number | SPC563M64AVB176 |
Description | SPC563M EVAL BRD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SPC563M - e200 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor e200 |
Mfr | Utilized IC / Part SPC563M |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,97000 € | 838,97 € |
| Unit Price without VAT: | 838,97000 € |
|---|---|
| Unit Price with VAT: | 998,37430 € |

