
SPC563M64AVB144 | |
|---|---|
DigiKey Part Number | SPC563M64AVB144-ND |
Manufacturer | |
Manufacturer Product Number | SPC563M64AVB144 |
Description | SPC563M EVAL BRD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SPC563M - e200 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | e200 | |
Platform | - | |
Utilized IC / Part | SPC563M | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,21000 € | 606,21 € |
| Unit Price without VAT: | 606,21000 € |
|---|---|
| Unit Price with VAT: | 721,38990 € |

