
SPC560PKIT100S | |
|---|---|
DigiKey Part Number | 497-11629-ND |
Manufacturer | |
Manufacturer Product Number | SPC560PKIT100S |
Description | SPC560P EVAL BRD |
Customer Reference | |
Detailed Description | SPC560P - e200 MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor e200 |
Mfr | Utilized IC / Part SPC560P |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.017,33000 € | 1.017,33 € |
| Unit Price without VAT: | 1.017,33000 € |
|---|---|
| Unit Price with VAT: | 1.210,62270 € |

