
SPC560PADPT100S | |
|---|---|
DigiKey Part Number | SPC560PADPT100S-ND |
Manufacturer | |
Manufacturer Product Number | SPC560PADPT100S |
Description | SPC560P EVAL BRD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SPC560P - e200 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor e200 |
Mfr | Utilized IC / Part SPC560P |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,15000 € | 348,15 € |
| Unit Price without VAT: | 348,15000 € |
|---|---|
| Unit Price with VAT: | 414,29850 € |

