Direct
Direct
Similar
Similar
Similar

SPC560P50L5CEFAY | |
|---|---|
DigiKey Part Number | SPC560P50L5CEFAY-ND |
Manufacturer | |
Manufacturer Product Number | SPC560P50L5CEFAY |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | SPC560P50L5CEFAY Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 40K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Not For New Designs | Data Converters A/D 26x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z0h | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 64MHz | Qualification AEC-Q100 |
Connectivity CANbus, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, POR, PWM, WDT | Supplier Device Package 144-LQFP (20x20) |
Number of I/O 107 | Package / Case 144-LQFP |
Program Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC5604PEF1MLQ6 | NXP USA Inc. | 476 | 568-14148-ND | 20,62000 € | Direct |
| SPC5604PGF1MLQ6 | NXP USA Inc. | 0 | SPC5604PGF1MLQ6-ND | 16,27510 € | Direct |
| SPC5604PEF1VLQ6 | NXP USA Inc. | 0 | SPC5604PEF1VLQ6-ND | 13,82117 € | Similar |
| SPC5604PGF1VLQ6 | NXP USA Inc. | 586 | 568-13556-ND | 22,15000 € | Similar |
| SPC5604PGF1VLQ6R | NXP USA Inc. | 0 | SPC5604PGF1VLQ6R-ND | 16,19594 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 4,67672 € | 1.683,62 € |
| Unit Price without VAT: | 4,67672 € |
|---|---|
| Unit Price with VAT: | 5,56530 € |


