
SPC560P50L3CEFAR | |
|---|---|
DigiKey Part Number | 497-SPC560P50L3CEFARTR-ND - Tape & Reel (TR) 497-SPC560P50L3CEFARCT-ND - Cut Tape (CT) 497-SPC560P50L3CEFARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC560P50L3CEFAR |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SPC560P50L3CEFAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z0h | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | CANbus, LINbus, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 67 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 26x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,90000 € | 6,90 € |
| 10 | 5,34300 € | 53,43 € |
| 25 | 4,95320 € | 123,83 € |
| 100 | 4,52550 € | 452,55 € |
| 250 | 4,32160 € | 1.080,40 € |
| 500 | 4,19870 € | 2.099,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,09757 € | 4.097,57 € |
| 2.000 | 4,01432 € | 8.028,64 € |
| Unit Price without VAT: | 6,90000 € |
|---|---|
| Unit Price with VAT: | 8,21100 € |






