Similar
Similar
Similar
Similar
Similar

SPC560P44L3BEAAR | |
|---|---|
DigiKey Part Number | SPC560P44L3BEAAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC560P44L3BEAAR |
Description | IC MCU 32BIT 384KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 384KB (384K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SPC560P44L3BEAAR Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 36K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Not For New Designs | Data Converters A/D 26x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z0h | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Grade Automotive |
Speed 64MHz | Qualification AEC-Q100 |
Connectivity CANbus, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, POR, PWM, WDT | Supplier Device Package 100-LQFP (14x14) |
Number of I/O 67 | Package / Case 100-LQFP |
Program Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC5603PEF1MLL6 | NXP USA Inc. | 448 | 568-14921-ND | 18,20000 € | Similar |
| SPC5604PEF1VLL6 | NXP USA Inc. | 0 | SPC5604PEF1VLL6-ND | 13,10876 € | Similar |
| SPC5604PEF1VLL6R | NXP USA Inc. | 0 | SPC5604PEF1VLL6R-ND | 13,66286 € | Similar |
| SPC5604PGF1VLL6 | NXP USA Inc. | 0 | SPC5604PGF1VLL6-ND | 14,96107 € | Similar |
| SPC5604PGF1VLL6R | NXP USA Inc. | 218 | 568-15345-1-ND | 21,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,12736 € | 4.127,36 € |
| Unit Price without VAT: | 4,12736 € |
|---|---|
| Unit Price with VAT: | 4,91156 € |


