Direct
Similar



SPC560P34L1CEFBR | |
|---|---|
DigiKey Part Number | SPC560P34L1CEFBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC560P34L1CEFBR |
Description | IC MCU 32BIT 192KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 192KB (192K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 12K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Data Converters A/D 16x10b |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor e200z0h | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, LINbus, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals DMA, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 37 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC5601PEF0MLH6 | NXP USA Inc. | 160 | 568-14344-ND | 14,13000 € | Direct |
| SPC5601PEF0VLH6R | NXP USA Inc. | 0 | SPC5601PEF0VLH6R-ND | 10,18570 € | Similar |


