
SPC560BADPT144S | |
|---|---|
DigiKey Part Number | SPC560BADPT144S-ND |
Manufacturer | |
Manufacturer Product Number | SPC560BADPT144S |
Description | SPC560B EVAL BRD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SPC560B - e200 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | e200 | |
Platform | - | |
Utilized IC / Part | SPC560B | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,30000 € | 353,30 € |
| Unit Price without VAT: | 353,30000 € |
|---|---|
| Unit Price with VAT: | 420,42700 € |

