
SPC5-UDEDEBG | |
|---|---|
DigiKey Part Number | 497-15976-ND |
Manufacturer | |
Manufacturer Product Number | SPC5-UDEDEBG |
Description | UDE STARTER KIT LICENCE UNLIMITD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | License Perpetual Unlimited Connections SPC5 Programming |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | License | |
Applications | Programming | |
Edition | - | |
License Length | Perpetual | |
License - User Details | Unlimited Connections | |
Operating System | Windows XP, Vista, 7, 8 | |
Utilized IC / Part | SPC5 | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 744,70000 € | 744,70 € |
| Unit Price without VAT: | 744,70000 € |
|---|---|
| Unit Price with VAT: | 886,19300 € |

