
SPC5-MCTK-01 | |
|---|---|
DigiKey Part Number | 497-18100-ND |
Manufacturer | |
Manufacturer Product Number | SPC5-MCTK-01 |
Description | EVAL BOARD FOR L9907 SPC560P |
Customer Reference | |
Detailed Description | L9907, SPC560P - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer STMicroelectronics | Utilized IC / Part L9907, SPC560P |
Packaging Bulk | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s), Cable(s), Accessories |
Type Power Management | Base Product Number |
Function Motor Controller/Driver |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,49000 € | 604,49 € |
| Unit Price without VAT: | 604,49000 € |
|---|---|
| Unit Price with VAT: | 719,34310 € |

