
SPBTLE-RFTR | |
|---|---|
DigiKey Part Number | 497-17753-2-ND - Tape & Reel (TR) 497-17753-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPBTLE-RFTR |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SPBTLE-RFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 4dBm | |
Sensitivity | -88dBm | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 8.5mA | |
Current - Transmitting | 15.7mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 € | 11,25 € |
| 10 | 8,85100 € | 88,51 € |
| 25 | 8,25320 € | 206,33 € |
| 100 | 7,59530 € | 759,53 € |
| 250 | 7,28172 € | 1.820,43 € |
| 500 | 7,09272 € | 3.546,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,93715 € | 6.937,15 € |
| Unit Price without VAT: | 11,25000 € |
|---|---|
| Unit Price with VAT: | 13,38750 € |





