
SPBTLE-RF | |
|---|---|
DigiKey Part Number | 497-16237-ND |
Manufacturer | |
Manufacturer Product Number | SPBTLE-RF |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
EDA/CAD Models | SPBTLE-RF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 4dBm | |
Sensitivity | -88dBm | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | BlueNRG | |
Memory Size | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 8.5mA | |
Current - Transmitting | 8.5mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 11-SMD Module | |
Base Product Number |



