SPBT2632C2A.AT2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


RAMXEED
In Stock: 1.810
Unit Price: 12,93000 €
Datasheet
Bluetooth Bluetooth v3.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPBT2632C2A.AT2

DigiKey Part Number
497-13189-ND
Manufacturer
Manufacturer Product Number
SPBT2632C2A.AT2
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v3.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
560kbps
Power - Output
0dBm
Sensitivity
-86dBm
Serial Interfaces
UART
Antenna Type
Integrated, Chip
Utilized IC / Part
STLC2690
Memory Size
256kB Flash, 48kB RAM
Voltage - Supply
2.5V
Current - Receiving
2.7mA
Current - Transmitting
11.2mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes