SPAC265-8W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 585
Unit Price: 17,35000 €
Datasheet
Image for SPAC265-8W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPAC265-8W

DigiKey Part Number
SPAC265-8W-ND
Manufacturer
Manufacturer Product Number
SPAC265-8W
Description
AC/DC CONVERTER 4.75-5.25V 11W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 4.75 ~ 5.25V 2A 184 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
11 W
Manufacturer
STMicroelectronics
Applications
ITE (Commercial), Medical
Series
Operating Temperature
-30°C ~ 70°C
Packaging
Bulk
Efficiency
70%
Part Status
Obsolete
Mounting Type
Through Hole
Type
Open Frame
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
2.07" L x 1.22" W x 0.89" H (52.5mm x 31.1mm x 22.5mm)
Voltage - Input
184 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
4.75 ~ 5.25V
Base Product Number
Current - Output (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAC04-05SC/230Recom Power585945-2179-5-ND17,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes