SMX1J7.5A-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,21515 €
Datasheet
20V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount 2-µQFN (1.45x1.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMX1J7.5A-TR

DigiKey Part Number
497-10294-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMX1J7.5A-TR
Description
TVS DIODE 7.5VWM 20VC 2UQFN
Customer Reference
Detailed Description
20V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount 2-µQFN (1.45x1.0)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.3V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
40A (8/20µs)
Power - Peak Pulse
800W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes