


SMTY18AM | |
|---|---|
DigiKey Part Number | 497-3509-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMTY18AM |
Description | TVS DIODE 16VWM 20VC DO216AA |
Customer Reference | |
Detailed Description | 20V Clamp Ipp Tvs Diode Surface Mount STmite (DO-216AA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 20V |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case DO-216AA |
Unidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 16V | Base Product Number |

