Similar

SMTPA320 | |
|---|---|
DigiKey Part Number | 497-7915-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMTPA320 |
Description | THYRISTOR 320V 150A DO-214AA |
Customer Reference | |
Detailed Description | 320V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMTPA320 Models |
Category | Current - Peak Pulse (10/1000µs) 50 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 25pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 400V | Package / Case DO-214AA, SMB |
Voltage - Off State 320V | Supplier Device Package SMB |
Current - Peak Pulse (8/20µs) 150 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P3500SCMCLRP | Littelfuse Inc. | 4.644 | P3500SCMCLRPCT-ND | 1,76000 € | Similar |
| SMBJ300CA | Littelfuse Inc. | 2.758 | SMBJ300CALFCT-ND | 0,88000 € | Similar |



