
SMTPA240 | |
|---|---|
DigiKey Part Number | 497-7914-2-ND - Tape & Reel (TR) 497-7914-1-ND - Cut Tape (CT) 497-7914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTPA240 |
Description | THYRISTOR 240V 150A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMTPA240 Models |
Category | Current - Peak Pulse (10/1000µs) 50 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 25pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 320V | Package / Case DO-214AA, SMB |
Voltage - Off State 240V | Supplier Device Package SMB |
Current - Peak Pulse (8/20µs) 150 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50100 € | 5,01 € |
| 100 | 0,32530 € | 32,53 € |
| 500 | 0,24954 € | 124,77 € |
| 1.000 | 0,22512 € | 225,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19868 € | 496,70 € |
| 5.000 | 0,18233 € | 911,65 € |
| 7.500 | 0,17400 € | 1.305,00 € |
| 12.500 | 0,16463 € | 2.057,88 € |
| 17.500 | 0,15909 € | 2.784,08 € |
| 25.000 | 0,15370 € | 3.842,50 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

