Similar
Similar
Similar

SMP80MC-140 | |
|---|---|
DigiKey Part Number | 497-4782-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP80MC-140 |
Description | THYRISTOR 140V 200A DO-214AA |
Customer Reference | |
Detailed Description | 140V Off-State 200 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMP80MC-140 Models |
Category | Current - Peak Pulse (10/1000µs) 80 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 25pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 180V | Package / Case DO-214AA, SMB |
Voltage - Off State 140V | Supplier Device Package SMB |
Current - Peak Pulse (8/20µs) 200 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP100LC-140 | STMicroelectronics | 0 | 497-4088-1-ND | 0,97000 € | Similar |
| SMP80MC-200 | STMicroelectronics | 0 | 497-4781-2-ND | 0,17455 € | Similar |
| P1500SCMCLRP | Littelfuse Inc. | 2.415 | P1500SCMCLRPCT-ND | 1,32000 € | Similar |



