
SMP75-8 | |
|---|---|
DigiKey Part Number | 497-3721-2-ND - Tape & Reel (TR) 497-3721-1-ND - Cut Tape (CT) 497-3721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP75-8 |
Description | THYRISTOR 8V 250A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMP75-8 Models |
Category | Current - Peak Pulse (10/1000µs) 75 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) 50 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 60pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 15V | Package / Case DO-214AA, SMB |
Voltage - Off State 8V | Supplier Device Package SMB |
Current - Peak Pulse (8/20µs) 250 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TISP4015H1BJR-S | Bourns Inc. | 1.294 | TISP4015H1BJR-SCT-ND | 1,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,61800 € | 6,18 € |
| 100 | 0,40500 € | 40,50 € |
| 500 | 0,31330 € | 156,65 € |
| 1.000 | 0,28378 € | 283,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25181 € | 629,52 € |
| 5.000 | 0,23204 € | 1.160,20 € |
| 7.500 | 0,22197 € | 1.664,78 € |
| 12.500 | 0,21066 € | 2.633,25 € |
| 17.500 | 0,20396 € | 3.569,30 € |
| 25.000 | 0,19745 € | 4.936,25 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


