


SMP50-62 | |
|---|---|
DigiKey Part Number | SMP50-62-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP50-62 |
Description | THYRISTOR 62V 150A DO-214AC |
Customer Reference | |
Detailed Description | 62V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 40pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 82V | Package / Case DO-214AC, SMA |
Voltage - Off State 62V | Supplier Device Package DO-214AC (SMA) |
Current - Peak Pulse (8/20µs) 150 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP50-68 | STMicroelectronics | 0 | 497-15665-1-ND | 0,73000 € | Similar |
| SMTPA62 | STMicroelectronics | 27.040 | 497-6526-1-ND | 0,81000 € | Similar |
| P0640SALRP | Littelfuse Inc. | 2.875 | P0640SALRPCT-ND | 1,41000 € | Similar |




