SMP50-320 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,20914 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 20.525
Unit Price: 0,45000 €
Datasheet
320V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
320V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA
DO-214 AC

SMP50-320

DigiKey Part Number
497-7911-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP50-320
Description
THYRISTOR 320V 150A DO-214AC
Customer Reference
Detailed Description
320V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
400V
Voltage - Off State
320V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
50 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
25pF
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes