


SMP50-240 | |
|---|---|
DigiKey Part Number | SMP50-240-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP50-240 |
Description | THYRISTOR 240V 150A DO-214AC |
Customer Reference | |
Detailed Description | 240V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 25pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 320V | Package / Case DO-214AC, SMA |
Voltage - Off State 240V | Supplier Device Package DO-214AC (SMA) |
Current - Peak Pulse (8/20µs) 150 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP50-270 | STMicroelectronics | 0 | 497-19299-1-ND | 0,15832 € | Similar |


