


SMP50-180 | |
|---|---|
DigiKey Part Number | 497-7910-2-ND - Tape & Reel (TR) 497-7910-1-ND - Cut Tape (CT) 497-7910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP50-180 |
Description | THYRISTOR 180V 150A DO-214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMP50-180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 240V | |
Voltage - Off State | 180V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 25pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43400 € | 4,34 € |
| 100 | 0,28060 € | 28,06 € |
| 500 | 0,21446 € | 107,23 € |
| 1.000 | 0,19314 € | 193,14 € |
| 2.000 | 0,17517 € | 350,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15571 € | 778,55 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

