


SMP50-100 | |
|---|---|
DigiKey Part Number | 497-15664-2-ND - Tape & Reel (TR) 497-15664-1-ND - Cut Tape (CT) 497-15664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP50-100 |
Description | THYRISTOR 100V 150A DO-214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMP50-100 Models |
Category | Current - Peak Pulse (10/1000µs) 50 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 35pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 133V | Package / Case DO-214AC, SMA |
Voltage - Off State 100V | Supplier Device Package DO-214AC (SMA) |
Current - Peak Pulse (8/20µs) 150 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ90CA | Bourns Inc. | 24.438 | SMAJ90CABCT-ND | 0,50000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45400 € | 4,54 € |
| 100 | 0,29330 € | 29,33 € |
| 500 | 0,22418 € | 112,09 € |
| 1.000 | 0,20187 € | 201,87 € |
| 2.000 | 0,18310 € | 366,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16276 € | 813,80 € |
| 10.000 | 0,15019 € | 1.501,90 € |
| 15.000 | 0,14378 € | 2.156,70 € |
| 25.000 | 0,13659 € | 3.414,75 € |
| 35.000 | 0,13233 € | 4.631,55 € |
| 50.000 | 0,12851 € | 6.425,50 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

