


SMP30-68 | |
|---|---|
DigiKey Part Number | 497-15663-2-ND - Tape & Reel (TR) 497-15663-1-ND - Cut Tape (CT) 497-15663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP30-68 |
Description | THYRISTOR 68V 70A DO-214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68V Off-State 70 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMP30-68 Models |
Category | Current - Peak Pulse (10/1000µs) 30 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 40pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 90V | Package / Case DO-214AC, SMA |
Voltage - Off State 68V | Supplier Device Package DO-214AC (SMA) |
Current - Peak Pulse (8/20µs) 70 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0720SALRP | Littelfuse Inc. | 400 | P0720SALRPCT-ND | 1,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61100 € | 6,11 € |
| 100 | 0,40040 € | 40,04 € |
| 500 | 0,30972 € | 154,86 € |
| 1.000 | 0,28053 € | 280,53 € |
| 2.000 | 0,25595 € | 511,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13978 € | 698,90 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

