


SMP30-68 | |
|---|---|
DigiKey Part Number | 497-15663-2-ND - Tape & Reel (TR) 497-15663-1-ND - Cut Tape (CT) 497-15663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP30-68 |
Description | THYRISTOR 68V 70A DO-214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68V Off-State 70 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMP30-68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 90V | |
Voltage - Off State | 68V | |
Current - Peak Pulse (8/20µs) | 70 A | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 40pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59000 € | 5,90 € |
| 100 | 0,38620 € | 38,62 € |
| 500 | 0,29870 € | 149,35 € |
| 1.000 | 0,27053 € | 270,53 € |
| 2.000 | 0,24683 € | 493,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14127 € | 706,35 € |
| 10.000 | 0,13014 € | 1.301,40 € |
| 15.000 | 0,12447 € | 1.867,05 € |
| 25.000 | 0,11810 € | 2.952,50 € |
| 35.000 | 0,11489 € | 4.021,15 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

