
SMP1800SCMC | |
|---|---|
DigiKey Part Number | 497-14524-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP1800SCMC |
Description | THYRISTOR 180V 400A DO-214AA |
Customer Reference | |
Detailed Description | 180V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 70pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 220V | Package / Case DO-214AA, SMB |
Voltage - Off State 180V | Supplier Device Package SMB |
Voltage - On State 3 V | Base Product Number |
Current - Peak Pulse (8/20µs) 400 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP100LC-160 | STMicroelectronics | 890 | 497-4089-1-ND | 1,06000 € | Similar |
| P1800SCLRP | Littelfuse Inc. | 5.007 | P1800SCLRPCT-ND | 1,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37481 € | 937,02 € |
| Unit Price without VAT: | 0,37481 € |
|---|---|
| Unit Price with VAT: | 0,44602 € |

