150V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1500SCMC

DigiKey Part Number
497-13714-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP1500SCMC
Description
THYRISTOR 150V 400A DO-214AA
Customer Reference
Detailed Description
150V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
100 A
Manufacturer
STMicroelectronics
Current - Hold (Ih)
150 mA
Series
Number of Elements
1
Packaging
Tape & Reel (TR)
Capacitance
75pF
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Breakover
180V
Package / Case
DO-214AA, SMB
Voltage - Off State
150V
Supplier Device Package
SMB
Voltage - On State
3 V
Base Product Number
Current - Peak Pulse (8/20µs)
400 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMP100LC-140STMicroelectronics0497-4088-1-ND1,05000 €Similar
P1300SALRPLittelfuse Inc.0P1300SALRPTR-ND0,37394 €Similar
P1300SBLRPLittelfuse Inc.905P1300SBLRPCT-ND1,39000 €Similar
P1302SALRPLittelfuse Inc.0P1302SALRP-ND0,46320 €Similar
P1302SBLRPLittelfuse Inc.0P1302SBLRP-ND0,50299 €Similar
In-Stock: 1.275
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,37183 €929,57 €
Manufacturers Standard Package
Unit Price without VAT:0,37183 €
Unit Price with VAT:0,44248 €